Direct
Parametric Equivalent
Parametric Equivalent

LM25010MH | |
|---|---|
DigiKey Part Number | LM25010MH-ND |
Manufacturer | |
Manufacturer Product Number | LM25010MH |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25010MH Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25010MH/NOPB | Texas Instruments | 943 | LM25010MH/NOPB-ND | 3,09000 € | Direct |
| LM25010Q0MH/NOPB | Texas Instruments | 0 | LM25010Q0MH/NOPB-ND | 2,15830 € | Parametric Equivalent |
| LM25010Q1MH/NOPB | Texas Instruments | 230 | 296-39734-5-ND | 3,60000 € | Parametric Equivalent |


