Parametric Equivalent
Parametric Equivalent

LM25007SDX | |
|---|---|
DigiKey Part Number | LM25007SDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25007SDX |
Description | IC REG BUCK ADJ 500MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25007SDX Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching Up to 800kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 9V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25007SD/NOPB | Texas Instruments | 1.050 | LM25007SD/NOPBCT-ND | 3,02000 € | Parametric Equivalent |
| LM25007SDX/NOPB | Texas Instruments | 0 | 296-44654-1-ND | 1,64000 € | Parametric Equivalent |


