
LM25005MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35256-2-ND - Tape & Reel (TR) 296-35256-1-ND - Cut Tape (CT) 296-35256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25005MHX/NOPB |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25005MHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP64351SP-13 | Diodes Incorporated | 19.309 | 31-AP64351SP-13CT-ND | 1,38000 € | Similar |
| AP64352SP-13 | Diodes Incorporated | 158 | 31-AP64352SP-13CT-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,75100 € | 27,51 € |
| 25 | 2,52960 € | 63,24 € |
| 100 | 2,28660 € | 228,66 € |
| 250 | 2,17076 € | 542,69 € |
| 500 | 2,16274 € | 1.081,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,98274 € | 4.956,85 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

