
LM2480NA/NOPB | |
|---|---|
DigiKey Part Number | LM2480NA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2480NA/NOPB |
Description | IC TRIPLE BIAS CLAMP 80V 8-DIP |
Customer Reference | |
Detailed Description | Video Amp Bias Clamp, CRT Driver 8-PDIP |
EDA/CAD Models | LM2480NA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Bias Clamp, CRT Driver | |
Current - Supply | 2.1 mA | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 0,67150 € | 26,86 € |
| Unit Price without VAT: | 0,67150 € |
|---|---|
| Unit Price with VAT: | 0,79909 € |

