
LM2476TB/NOPB | |
|---|---|
DigiKey Part Number | LM2476TB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2476TB/NOPB |
Description | IC AMP CRT DRVR TO247 |
Customer Reference | |
Detailed Description | Video Amp 3 Bias Clamp, CRT Driver TO-247 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Bias Clamp, CRT Driver | |
Output Type | - | |
Number of Circuits | 3 | |
Slew Rate | - | |
Current - Supply | 34 mA | |
Voltage - Supply, Single/Dual (±) | 60V ~ 85V | |
Mounting Type | Through Hole | |
Package / Case | TO-247-19 Formed Leads | |
Supplier Device Package | TO-247 | |
Base Product Number |

