
LM2465TA/NOPB | |
|---|---|
DigiKey Part Number | LM2465TA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2465TA/NOPB |
Description | IC DRVR CRT TRPL 5.5NS TO220-9 |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM2465TA/NOPB Models |
Category | Current - Supply 36 mA |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-9 Formed Leads |
Part Status Obsolete | Supplier Device Package TO-220-9 |
Applications CRT Driver | Base Product Number |

