
LM2438T | |
|---|---|
DigiKey Part Number | LM2438T-ND |
Manufacturer | |
Manufacturer Product Number | LM2438T |
Description | IC DRVR MONOLITHIC TO220-9 |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM2438T Models |
Category | Current - Supply 18 mA |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-9 Formed Leads |
Part Status Obsolete | Supplier Device Package TO-220-9 |
Applications CRT Driver | Base Product Number |

