
LM2423TE/NOPB | |
|---|---|
DigiKey Part Number | LM2423TE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2423TE/NOPB |
Description | IC DRVR CRT DTV 15MHZ TO220-11 |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LM2423TE/NOPB Models |
Category | Current - Supply 21 mA |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-11 Formed Leads |
Part Status Obsolete | Supplier Device Package TO-220-11 |
Applications CRT Driver | Base Product Number |

