
LM2405T | |
|---|---|
DigiKey Part Number | LM2405T-ND |
Manufacturer | |
Manufacturer Product Number | LM2405T |
Description | IC DRVR MONOLITHIC TO220-11 |
Customer Reference | |
Detailed Description | Video Amp 3 CRT Driver TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LM2405T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | CRT Driver | |
Number of Circuits | 3 | |
Current - Supply | 18 mA | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 | |
Base Product Number |

