
LM239PW | |
|---|---|
DigiKey Part Number | 296-41557-5-ND |
Manufacturer | |
Manufacturer Product Number | LM239PW |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239PW Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239PWR | Texas Instruments | 8.392 | 296-15084-1-ND | 0,31000 € | MFR Recommended |
| LM239APT | STMicroelectronics | 10.458 | 497-15612-1-ND | 0,38000 € | Similar |
| LM239DTBR2G | onsemi | 2.686 | LM239DTBR2GOSCT-ND | 0,41000 € | Similar |
| LM239PT | STMicroelectronics | 40.156 | 497-4044-1-ND | 0,56000 € | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7.240 | 31-LM2901AT14-13CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59900 € | 5,99 € |
| 90 | 0,47967 € | 43,17 € |
| 180 | 0,45494 € | 81,89 € |
| 270 | 0,44252 € | 119,48 € |
| 540 | 0,42430 € | 229,12 € |
| 1.080 | 0,40931 € | 442,05 € |
| 2.520 | 0,39454 € | 994,24 € |
| 5.040 | 0,38481 € | 1.939,44 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

