Direct

LM231N | |
|---|---|
DigiKey Part Number | LM231N-ND |
Manufacturer | |
Manufacturer Product Number | LM231N |
Description | IC V/F CONV 100KHZ 8DIP |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM231N Models |
Category | Full Scale ±150ppm/°C |
Manufacturer Texas Instruments | Linearity ±0.01% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type Voltage to Frequency | Supplier Device Package 8-PDIP |
Frequency - Max 100 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM231N/NOPB | Texas Instruments | 159 | LM231N/NOPB-ND | 6,21000 € | Direct |


