


LM22676QMRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-49670-2-ND - Tape & Reel (TR) 296-49670-1-ND - Cut Tape (CT) 296-49670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22676QMRE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,35200 € | 43,52 € |
| 25 | 4,02560 € | 100,64 € |
| 100 | 3,66650 € | 366,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,49528 € | 873,82 € |
| 500 | 3,39210 € | 1.696,05 € |
| 750 | 3,34041 € | 2.505,31 € |
| 1.250 | 3,28316 € | 4.103,95 € |
| 1.750 | 3,24969 € | 5.686,96 € |
| 2.500 | 3,21749 € | 8.043,73 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |

