


LM22674MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22674MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22674MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22674MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22674MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22674MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29500 € | 32,95 € |
| 25 | 3,03720 € | 75,93 € |
| 100 | 2,75370 € | 275,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,61852 € | 654,63 € |
| 500 | 2,53704 € | 1.268,52 € |
| 750 | 2,49624 € | 1.872,18 € |
| 1.250 | 2,45103 € | 3.063,79 € |
| 1.750 | 2,42461 € | 4.243,07 € |
| 2.500 | 2,39921 € | 5.998,03 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

