


LM22673MRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22673MRE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22673MRE-5.0/NOPBCT-ND - Cut Tape (CT) LM22673MRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22673MRE-5.0/NOPB |
Description | IC REG BUCK 5V 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22673MRE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,72800 € | 93,20 € |
| 100 | 3,39150 € | 339,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,23108 € | 807,77 € |
| 500 | 3,13434 € | 1.567,17 € |
| 750 | 3,08589 € | 2.314,42 € |
| 1.250 | 3,03224 € | 3.790,30 € |
| 1.750 | 3,00089 € | 5.251,56 € |
| 2.500 | 2,97071 € | 7.426,77 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |




