


LM22672QMRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-48561-2-ND - Tape & Reel (TR) 296-48561-1-ND - Cut Tape (CT) 296-48561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22672QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22672QMRE-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,98100 € | 39,81 € |
| 25 | 3,67760 € | 91,94 € |
| 100 | 3,34440 € | 334,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,09260 € | 773,15 € |
| 500 | 2,99960 € | 1.499,80 € |
| 750 | 2,95301 € | 2.214,76 € |
| 1.250 | 2,90142 € | 3.626,77 € |
| 1.750 | 2,87125 € | 5.024,69 € |
| 2.500 | 2,84224 € | 7.105,60 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

