


LM22672MR-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22672MR-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM22672MR-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22672MR-5.0/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO PowerPad |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,49500 € | 34,95 € |
| 95 | 2,93453 € | 278,78 € |
| 190 | 2,82211 € | 536,20 € |
| 285 | 2,76582 € | 788,26 € |
| 570 | 2,68321 € | 1.529,43 € |
| 1.045 | 2,62307 € | 2.741,11 € |
| 2.565 | 2,55083 € | 6.542,88 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |


