


LM22671QMRE-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-48560-2-ND - Tape & Reel (TR) 296-48560-1-ND - Cut Tape (CT) 296-48560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22671QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22671QMRE-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,57000 € | 4,57 € |
10 | 3,49000 € | 34,90 € |
25 | 3,21960 € | 80,49 € |
100 | 2,92270 € | 292,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,78112 € | 695,28 € |
500 | 2,69580 € | 1.347,90 € |
750 | 2,65307 € | 1.989,80 € |
1.250 | 2,60571 € | 3.257,14 € |
1.750 | 2,57803 € | 4.511,55 € |
2.500 | 2,55143 € | 6.378,57 € |
Unit Price without VAT: | 4,57000 € |
---|---|
Unit Price with VAT: | 5,43830 € |