


LM22671QMRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM22671QMRE-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM22671QMRE-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM22671QMRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22671QMRE-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22671QMRE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,03800 € | 30,38 € |
| 25 | 2,79800 € | 69,95 € |
| 100 | 2,53410 € | 253,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,40824 € | 602,06 € |
| 500 | 2,33240 € | 1.166,20 € |
| 750 | 2,29443 € | 1.720,82 € |
| 1.250 | 2,25235 € | 2.815,44 € |
| 1.750 | 2,22776 € | 3.898,58 € |
| 2.500 | 2,20410 € | 5.510,25 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |








