Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM22671QMR-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22671QMR-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM22671QMR-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22671QMR-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tube | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22671MR-ADJ/NOPB | Texas Instruments | 1.132 | LM22671MR-ADJ/NOPB-ND | 4,48000 € | Parametric Equivalent |
| LM22674MR-ADJ/NOPB | Texas Instruments | 8.551 | LM22674MR-ADJ/NOPB-ND | 4,33000 € | Parametric Equivalent |
| LM22674QMR-ADJ/NOPB | Texas Instruments | 0 | LM22674QMR-ADJ/NOPB-ND | 2,60068 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 3,16216 € | 1.201,62 € |
| Unit Price without VAT: | 3,16216 € |
|---|---|
| Unit Price with VAT: | 3,76297 € |


