


LM22671MRX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM22671MRX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM22671MRX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM22671MRX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22671MRX-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22671MRX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60400 € | 26,04 € |
| 25 | 2,39400 € | 59,85 € |
| 100 | 2,16300 € | 216,30 € |
| 250 | 2,05272 € | 513,18 € |
| 500 | 1,98632 € | 993,16 € |
| 1.000 | 1,93164 € | 1.931,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71876 € | 4.296,90 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |


