


LM22670QMRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22670QMRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22670QMRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22670QMRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670QMRE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,22000 € | 42,20 € |
| 25 | 3,90200 € | 97,55 € |
| 100 | 3,55210 € | 355,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,38524 € | 846,31 € |
| 500 | 3,28476 € | 1.642,38 € |
| 750 | 3,23443 € | 2.425,82 € |
| 1.250 | 3,17866 € | 3.973,32 € |
| 1.750 | 3,14605 € | 5.505,59 € |
| 2.500 | 3,11471 € | 7.786,78 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

