
LM2202M | |
|---|---|
DigiKey Part Number | LM2202M-ND |
Manufacturer | |
Manufacturer Product Number | LM2202M |
Description | IC AMP GENERAL PURPOSE 20SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 230 MHz | |
Slew Rate | - | |
Current - Supply | 48 mA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 13.2V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

