
LM219J | |
|---|---|
DigiKey Part Number | LM219J-ND |
Manufacturer | |
Manufacturer Product Number | LM219J |
Description | IC COMPARATOR 2 GEN PUR 14CDIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM219J Models |
Category | Voltage - Input Offset (Max) 4mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.5µA @ ±15V |
Packaging Tube | Current - Quiescent (Max) 4.3mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type DTL, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 14-CDIP |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |

