
LM21305SQ/NOPB | |
|---|---|
DigiKey Part Number | LM21305SQ/NOPBTR-ND - Tape & Reel (TR) LM21305SQ/NOPBCT-ND - Cut Tape (CT) LM21305SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM21305SQ/NOPB |
Description | IC REG BUCK ADJ 5A 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.598V 1 Output 5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM21305SQ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-WQFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM21305SQE/NOPB | Texas Instruments | 287 | LM21305SQE/NOPBCT-ND | 7,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 5,75400 € | 57,54 € |
| 25 | 5,33840 € | 133,46 € |
| 100 | 4,88170 € | 488,17 € |
| 250 | 4,77616 € | 1.194,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,42464 € | 4.424,64 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |


