LM21215 SIMPLE SWITCHER® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM21215 SIMPLE SWITCHER® 1 Isolated Output DC/DC, Step Down Evaluation Board

LM21215EVM/NOPB

DigiKey Part Number
296-52361-ND
Manufacturer
Manufacturer Product Number
LM21215EVM/NOPB
Description
EVAL BOARD FOR LM21215
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM21215 SIMPLE SWITCHER® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
15A
Voltage - Input
2.95V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LM21215
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €