
LM21212MHE-2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM21212MHE-2/NOPBTR-ND - Tape & Reel (TR) 296-LM21212MHE-2/NOPBCT-ND - Cut Tape (CT) 296-LM21212MHE-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM21212MHE-2/NOPB |
Description | IC REG BUCK ADJ 12A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM21212MHE-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.55MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,05400 € | 50,54 € |
| 25 | 4,68320 € | 117,08 € |
| 100 | 4,27510 € | 427,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,08052 € | 1.020,13 € |
| 500 | 3,96326 € | 1.981,63 € |
| 750 | 3,90453 € | 2.928,40 € |
| 1.250 | 3,83948 € | 4.799,35 € |
| 1.750 | 3,80143 € | 6.652,50 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |


