
LM211QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM211QDRG4Q1TR-ND - Tape & Reel (TR) 296-LM211QDRG4Q1CT-ND - Cut Tape (CT) 296-LM211QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211QDRG4Q1 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,64720 € | 16,18 € |
| 100 | 0,57170 € | 57,17 € |
| 250 | 0,53568 € | 133,92 € |
| 500 | 0,51396 € | 256,98 € |
| 1.000 | 0,49609 € | 496,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47723 € | 1.193,08 € |
| 5.000 | 0,46587 € | 2.329,35 € |
| 7.500 | 0,46017 € | 3.451,28 € |
| 12.500 | 0,45387 € | 5.673,38 € |
| 17.500 | 0,45018 € | 7.878,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

