
LM211PWR | |
|---|---|
DigiKey Part Number | 296-34866-2-ND - Tape & Reel (TR) 296-34866-1-ND - Cut Tape (CT) 296-34866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211PWR |
Description | IC COMPARATOR 1 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM211PWR Models |
Category | Current - Input Bias (Max) 0.1µA @ ±15V |
Manufacturer Texas Instruments | Current - Output (Typ) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 3.5V ~ 30V, ±1.75V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ ±15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32120 € | 8,03 € |
| 100 | 0,28000 € | 28,00 € |
| 250 | 0,26036 € | 65,09 € |
| 500 | 0,24850 € | 124,25 € |
| 1.000 | 0,23873 € | 238,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23069 € | 461,38 € |
| 4.000 | 0,22407 € | 896,28 € |
| 6.000 | 0,22075 € | 1.324,50 € |
| 10.000 | 0,21708 € | 2.170,80 € |
| 14.000 | 0,21493 € | 3.009,02 € |
| 20.000 | 0,21287 € | 4.257,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






