Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211PW

DigiKey Part Number
296-47701-ND
Manufacturer
Manufacturer Product Number
LM211PW
Description
IC COMPARATOR 1 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM211PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.1µA @ ±15V
Manufacturer
Texas Instruments
Current - Output (Typ)
50mA
Packaging
Tube
Current - Quiescent (Max)
6mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
8-TSSOP
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
3mV @ ±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82500 €8,25 €
250,74680 €18,67 €
1500,64180 €96,27 €
3000,61337 €184,01 €
6000,58997 €353,98 €
1.0500,57412 €602,83 €
2.5500,55362 €1.411,73 €
5.1000,54079 €2.758,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €

Other Suppliers on DigiKey

1.775In Stock
Ships from Rochester Electronics, LLC