
LM2105EVM | |
|---|---|
DigiKey Part Number | 296-LM2105EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM2105EVM |
Description | EVAL BOARD FOR LM2105 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM2105 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM2105EVM Models |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LM2105 |
Packaging Box | Primary Attributes 5V ~ 18V Supply |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,44000 € | 112,44 € |
| Unit Price without VAT: | 112,44000 € |
|---|---|
| Unit Price with VAT: | 133,80360 € |

