Half Bridge Driver DC Motors, General Purpose NMOS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2105DR

DigiKey Part Number
296-LM2105DRTR-ND - Tape & Reel (TR)
296-LM2105DRCT-ND - Cut Tape (CT)
296-LM2105DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2105DR
Description
105-V 0.5-A/0.8-A HALF-BRIDGE GA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose NMOS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2105DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Capacitive
Technology
NMOS
Rds On (Typ)
-
Current - Output / Channel
500mA
Current - Peak Output
800mA
Voltage - Supply
5V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58100 €5,81 €
250,52320 €13,08 €
1000,46020 €46,02 €
2500,43012 €107,53 €
5000,41198 €205,99 €
1.0000,39897 €398,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37862 €1.135,86 €
6.0000,36960 €2.217,60 €
9.0000,36508 €3.285,72 €
15.0000,36008 €5.401,20 €
21.0000,35715 €7.500,15 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €