
LM2101DSGR | |
|---|---|
DigiKey Part Number | 296-LM2101DSGRTR-ND - Tape & Reel (TR) 296-LM2101DSGRCT-ND - Cut Tape (CT) 296-LM2101DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2101DSGR |
Description | IC GATE DRVR HALF-BRIDGE 8WFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 800mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 28ns, 18ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47680 € | 11,92 € |
| 100 | 0,41860 € | 41,86 € |
| 250 | 0,39084 € | 97,71 € |
| 500 | 0,37412 € | 187,06 € |
| 1.000 | 0,36078 € | 360,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34333 € | 1.029,99 € |
| 6.000 | 0,33500 € | 2.010,00 € |
| 9.000 | 0,33083 € | 2.977,47 € |
| 15.000 | 0,32621 € | 4.893,15 € |
| 21.000 | 0,32351 € | 6.793,71 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

