
LM20SIBP | |
|---|---|
DigiKey Part Number | LM20SIBPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM20SIBP |
Description | SENSOR ANALOG -40C-125C 4USMD |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 11.77mV/°C 4-uSMD (0.85x0.85) |
Datasheet | Datasheet |
EDA/CAD Models | LM20SIBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | 25°C ~ 30°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFBGA | |
Supplier Device Package | 4-uSMD (0.85x0.85) | |
Base Product Number |

