
LM20CIM7X | |
|---|---|
DigiKey Part Number | LM20CIM7XTR-ND - Tape & Reel (TR) LM20CIM7XCT-ND - Cut Tape (CT) LM20CIM7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20CIM7X |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM20CIM7X Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±4°C (±5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C ~ 30°C (-55°C ~ 130°C) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 130°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 130°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
Resolution 11.77mV/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20CIM7X/NOPB | Texas Instruments | 0 | LM20CIM7X/NOPBCT-ND | 0,74000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,30800 € | 6,54 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,16960 € | 29,24 € |
| 50 | 1,11860 € | 55,93 € |
| 100 | 1,07210 € | 107,21 € |
| 500 | 0,97838 € | 489,19 € |
| 1.000 | 0,94353 € | 943,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85974 € | 2.579,22 € |
| 6.000 | 0,83295 € | 4.997,70 € |
| 9.000 | 0,81832 € | 7.364,88 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

