Direct
Similar

LM20BIM7X | |
|---|---|
DigiKey Part Number | LM20BIM7XTR-ND - Tape & Reel (TR) LM20BIM7XCT-ND - Cut Tape (CT) LM20BIM7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20BIM7X |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM20BIM7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 25°C ~ 30°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97791 € | 2.933,73 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



