
LM20242MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-35252-2-ND - Tape & Reel (TR) 296-35252-1-ND - Cut Tape (CT) 296-35252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20242MHE/NOPB |
Description | IC REG BUCK ADJ 2A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20242MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22600 € | 32,26 € |
| 25 | 2,97280 € | 74,32 € |
| 100 | 2,69500 € | 269,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,56256 € | 640,64 € |
| 500 | 2,48272 € | 1.241,36 € |
| 750 | 2,44273 € | 1.832,05 € |
| 1.250 | 2,39842 € | 2.998,03 € |
| 1.750 | 2,37254 € | 4.151,94 € |
| 2.500 | 2,34764 € | 5.869,10 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |


