
LM20146MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20146MHE/NOPBTR-ND - Tape & Reel (TR) 296-LM20146MHE/NOPBCT-ND - Cut Tape (CT) 296-LM20146MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20146MHE/NOPB |
Description | IC REG BUCK ADJ 6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20146MHE/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz ~ 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07600 € | 30,76 € |
| 25 | 2,83280 € | 70,82 € |
| 100 | 2,56580 € | 256,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,36736 € | 591,84 € |
| 500 | 2,29278 € | 1.146,39 € |
| 750 | 2,25543 € | 1.691,57 € |
| 1.250 | 2,21406 € | 2.767,57 € |
| 1.750 | 2,18988 € | 3.832,29 € |
| 2.500 | 2,16662 € | 5.416,55 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

