
LM20146MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20146MHE/NOPBTR-ND - Tape & Reel (TR) 296-LM20146MHE/NOPBCT-ND - Cut Tape (CT) 296-LM20146MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20146MHE/NOPB |
Description | IC REG BUCK ADJ 6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20146MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 260kHz ~ 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02400 € | 30,24 € |
| 25 | 2,78520 € | 69,63 € |
| 100 | 2,52240 € | 252,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,39716 € | 599,29 € |
| 500 | 2,32164 € | 1.160,82 € |
| 750 | 2,28383 € | 1.712,87 € |
| 1.250 | 2,24194 € | 2.802,43 € |
| 1.750 | 2,21745 € | 3.880,54 € |
| 2.500 | 2,19390 € | 5.484,75 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

