
LM20145QMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-45034-2-ND - Tape & Reel (TR) 296-45034-1-ND - Cut Tape (CT) 296-45034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20145QMHE/NOPB |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20145QMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 260kHz ~ 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,98500 € | 29,85 € |
| 25 | 2,74880 € | 68,72 € |
| 100 | 2,48890 € | 248,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,36500 € | 591,25 € |
| 500 | 2,29028 € | 1.145,14 € |
| 750 | 2,25287 € | 1.689,65 € |
| 1.250 | 2,21141 € | 2.764,26 € |
| 1.750 | 2,18719 € | 3.827,58 € |
| 2.500 | 2,16389 € | 5.409,72 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

