
LM20145MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20145MHE/NOPBTR-ND - Tape & Reel (TR) 296-LM20145MHE/NOPBCT-ND - Cut Tape (CT) 296-LM20145MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20145MHE/NOPB |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20145MHE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz ~ 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65700 € | 26,57 € |
| 25 | 2,44240 € | 61,06 € |
| 100 | 2,20680 € | 220,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,09440 € | 523,60 € |
| 500 | 2,02668 € | 1.013,34 € |
| 750 | 1,99277 € | 1.494,58 € |
| 1.250 | 1,95521 € | 2.444,01 € |
| 1.750 | 1,93326 € | 3.383,20 € |
| 2.500 | 1,91213 € | 4.780,32 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


