MFR Recommended
Parametric Equivalent

LM20144QMH/NOPB | |
|---|---|
DigiKey Part Number | LM20144QMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM20144QMH/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20144QMH/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.68V |
Series | Current - Output |
Packaging Tube | Frequency - Switching 500kHz ~ 1.5MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.95V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS6281006QWRWYRQ1 | Texas Instruments | 0 | 296-TPS6281006QWRWYRQ1CT-ND | 1,84000 € | MFR Recommended |
| LM20144MH/NOPB | Rochester Electronics, LLC | 247 | 2156-LM20144MH/NOPB-ND | 2,17602 € | Parametric Equivalent |



