
LM20144MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20144MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM20144MHX/NOPBCT-ND - Cut Tape (CT) 296-LM20144MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20144MHX/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20144MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 2,00200 € | 50,05 € |
| 100 | 1,80290 € | 180,29 € |
| 250 | 1,70780 € | 426,95 € |
| 500 | 1,68540 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55359 € | 3.883,97 € |
| 5.000 | 1,52359 € | 7.617,95 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


