Similar
Similar

LM199AH | |
|---|---|
DigiKey Part Number | LM199AH-ND |
Manufacturer | |
Manufacturer Product Number | LM199AH |
Description | IC VREF SHUNT 2.16% TO46-4 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 6.95V V ±2.16% 10 mA TO-46-4 |
Datasheet | Datasheet |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 7µVrms |
Packaging Box | Current - Cathode 500 µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-46-4 Metal Can |
Voltage - Output (Min/Fixed) 6.95V | Supplier Device Package TO-46-4 |
Current - Output 10 mA | Base Product Number |
Tolerance ±2.16% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM399AH#PBF | Analog Devices Inc. | 266 | 505-LM399AH#PBF-ND | 18,60000 € | Similar |
| LM399H#PBF | Analog Devices Inc. | 0 | 505-LM399H#PBF-ND | 13,58000 € | Similar |


