LM1972M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 138
Unit Price: 4,05000 €
Datasheet
Audio Volume Control 2 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1972M

DigiKey Part Number
LM1972M-ND
Manufacturer
Manufacturer Product Number
LM1972M
Description
IC VOLUME CONTROL 20SOIC
Customer Reference
Detailed Description
Audio Volume Control 2 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1972M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Volume Control
Applications
Consumer Audio, Professional Audio
Number of Channels
2
Interface
SPI
Voltage - Supply
4.5V ~ 12V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
78dB
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.433 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.433In Stock
Ships from Rochester Electronics, LLC