
LM1971MX/NOPB | |
|---|---|
DigiKey Part Number | LM1971MX/NOPBTR-ND - Tape & Reel (TR) LM1971MX/NOPBCT-ND - Cut Tape (CT) LM1971MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1971MX/NOPB |
Description | IC VOLUME CONTROL 1-CH 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1971MX/NOPB Models |
Category | Interface SPI |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 12V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications 115dB |
Part Status Active | Mounting Type Surface Mount |
Function Volume Control | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Communication Systems | Supplier Device Package 8-SOIC |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,37200 € | 34,30 € |
| 100 | 1,22780 € | 122,78 € |
| 250 | 1,15900 € | 289,75 € |
| 500 | 1,12594 € | 562,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06706 € | 2.667,65 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |








