Direct

LM1949N | |
|---|---|
DigiKey Part Number | LM1949N-ND |
Manufacturer | |
Manufacturer Product Number | LM1949N |
Description | IC INJECTOR DRIVE CTRLR 8DIP |
Customer Reference | |
Detailed Description | PMIC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM1949N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 28mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


