
LM1894MX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM1894MX/NOPBTR-ND - Tape & Reel (TR) 296-LM1894MX/NOPBCT-ND - Cut Tape (CT) 296-LM1894MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1894MX/NOPB |
Description | IC NOISE REDUCTION 2-CH 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Noise Reduction 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1894MX/NOPB Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications 10dB |
Part Status Active | Mounting Type Surface Mount |
Function Noise Reduction | Grade Automotive |
Applications Audio | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 14-SOIC |
Interface Analog | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3256IRSBT | Texas Instruments | 810 | 296-28200-1-ND | 9,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,00600 € | 40,06 € |
| 25 | 3,70160 € | 92,54 € |
| 100 | 3,36640 € | 336,64 € |
| 250 | 3,24176 € | 810,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,94721 € | 7.368,03 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

