Audio Noise Reduction 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1894M/NOPB

DigiKey Part Number
LM1894M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1894M/NOPB
Description
IC NOISE REDUCTION 2-CH 14-SOIC
Customer Reference
Detailed Description
Audio Noise Reduction 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1894M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tube
Specifications
10dB
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Noise Reduction
Grade
Automotive
Applications
Audio
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Channels
2
Supplier Device Package
14-SOIC
Interface
Analog
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types