Similar

LM1877M-9/NOPB | |
|---|---|
DigiKey Part Number | LM1877M-9/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1877M-9/NOPB |
Description | IC AMP CLASS AB STEREO 2W 14SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1877M-9/NOPB Models |
Category | Voltage - Supply 6V ~ 24V, ±3V ~ 12V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 14-SOIC |
Output Type 2-Channel (Stereo) | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 2W x 2 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM386MX-1/NOPB | Texas Instruments | 25.237 | LM386MX-1/NOPBCT-ND | 0,81000 € | Similar |


