Direct
Similar

LM1876TF | |
|---|---|
DigiKey Part Number | LM1876TF-ND |
Manufacturer | |
Manufacturer Product Number | LM1876TF |
Description | IC AMP AB STEREO 22W TO220-15 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 Isolated |
Datasheet | Datasheet |
EDA/CAD Models | LM1876TF Models |
Category | Voltage - Supply 20V ~ 64V, ±10V ~ 32V |
Manufacturer Texas Instruments | Features Depop, Mute, Short-Circuit and Thermal Protection |
Series | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package TO-220-15 Isolated |
Type Class AB | Package / Case TO-220-15 Isolated Tab, Formed Leads |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 22W x 2 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1876TF/NOPB | Texas Instruments | 0 | 296-44409-5-ND | 7,14000 € | Direct |
| LM4766T/NOPB | Texas Instruments | 895 | LM4766T/NOPB-ND | 6,85000 € | Similar |



